There are no models available for this part yet.
Overview of 935284654118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 935284654118 by NXP Semiconductors
Part Data Attributes for 935284654118 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
PLASTIC, SOT-851-2, SOP-36
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
26 dB
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PDSO-G36
|
Length
|
15.9 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
64 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Surface Mount
|
YES
|
Technology
|
BCDMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
11 mm
|
Alternate Parts for 935284654118
This table gives cross-reference parts and alternative options found for 935284654118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284654118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8595TH/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | 935284654118 vs TDA8595TH/N2S,112 |
TDA8595TH/N2,512 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | 935284654118 vs TDA8595TH/N2,512 |
TDA7377G-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15 | Unisonic Technologies Co Ltd | 935284654118 vs TDA7377G-J15-D-T |
TDA8595TH/N2/R4,11 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | 935284654118 vs TDA8595TH/N2/R4,11 |
TDA8595TH/N2,518 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | 935284654118 vs TDA8595TH/N2,518 |
E-TDA7562 | Intelligent quad BTL output power amplifier with full I2C diagnostics (permanent) and stand-by/mute input | STMicroelectronics | 935284654118 vs E-TDA7562 |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | 935284654118 vs TDA8592J |
TDA8594J/N1S | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | 935284654118 vs TDA8594J/N1S |
TDA8594SD/N1S,112 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | 935284654118 vs TDA8594SD/N1S,112 |
TDA8595SD/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier ZIP 27-Pin | NXP Semiconductors | 935284654118 vs TDA8595SD/N2S,112 |