TDA7564BPDTR
vs
TDA7388
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1572942
4193922
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
ZIP
Package Description
HSSOP, SSOP36,.56
FLEXIWATT-25
Pin Count
36
25
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Category CO2 Kg
6.7
6.7
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
2024-06-27
EFUP
e
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.31
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
Gain
26 dB
Harmonic Distortion
10%
10%
JESD-30 Code
R-PDSO-G36
R-PZIP-T25
JESD-609 Code
e3
e3
Length
15.9 mm
29.23 mm
Moisture Sensitivity Level
3
3
Number of Channels
4
1
Number of Functions
1
1
Number of Terminals
36
25
Output Power-Nom
50 W
26 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SZIP
Package Equivalence Code
SSOP36,.56
ZIP25,.16,.16,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.41 mm
19.37 mm
Supply Current-Max
300 mA
350 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
NO
Technology
BCDMOS
BIPOLAR
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
1 mm
Terminal Position
DUAL
ZIG-ZAG
Width
11 mm
4.5 mm
Base Number Matches
1
1
Factory Lead Time
17 Weeks
Samacsys Description
STMICROELECTRONICS - TDA7388 - AMPLIFIER, CLASS AB, 4X45W, FLEXIWATT25
Samacsys Manufacturer
STMicroelectronics
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
7098.2
CO2
47557.94
EU RoHS Exemptions
7(a)
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1, 1309-64-4
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TDA7564BPDTR with alternatives
Compare TDA7388 with alternatives