TDA7388
vs
LV47004P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
SANYO ELECTRIC CO LTD
Part Package Code
ZIP
ZIP
Package Description
FLEXIWATT-25
ZIP, ZIP25,.16,.16,40
Pin Count
25
25
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
17 Weeks
Samacsys Manufacturer
STMicroelectronics
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T25
R-PZIP-T25
JESD-609 Code
e3
Length
29.23 mm
Moisture Sensitivity Level
3
Number of Channels
1
4
Number of Functions
1
1
Number of Terminals
25
25
Output Power-Nom
26 W
41 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SZIP
ZIP
Package Equivalence Code
ZIP25,.16,.16,40
ZIP25,.16,.16,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
19.37 mm
Supply Current-Max
350 mA
400 mA
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1 mm
1 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
Base Number Matches
1
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
9 V
Temperature Grade
INDUSTRIAL
Compare TDA7388 with alternatives
Compare LV47004P with alternatives