TDA7388
vs
TDA7563BPD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
ZIP
SOIC
Package Description
FLEXIWATT-25
SOP-36
Pin Count
25
36
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
17 Weeks
52 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Bandwidth-Nom
20 kHz
22 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T25
R-PDSO-G36
JESD-609 Code
e3
Length
29.23 mm
15.9 mm
Moisture Sensitivity Level
3
Number of Channels
1
4
Number of Functions
1
1
Number of Terminals
25
36
Output Power-Nom
26 W
50 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SZIP
SSOP
Package Equivalence Code
ZIP25,.16,.16,40
SSOP36,.56
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
19.37 mm
3.43 mm
Supply Current-Max
350 mA
300 mA
Surface Mount
NO
YES
Technology
BIPOLAR
BCDMOS
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
ZIG-ZAG
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.5 mm
11 mm
Base Number Matches
1
1
Gain
30 dB
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8 V
Compare TDA7388 with alternatives
Compare TDA7563BPD with alternatives