TDA7377G-J15-D-T
vs
TDA8594J/N1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
NXP SEMICONDUCTORS
|
Part Package Code |
ZIP
|
ZIP
|
Package Description |
ZIP,
|
PLASTIC, SOT827-1, 27 PIN
|
Pin Count |
15
|
27
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZIP-T15
|
R-PZFM-T27
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
15
|
27
|
Output Power-Nom |
20 W
|
75 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
14.8 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.2 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT827-1
|
Samacsys Manufacturer |
|
NXP
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BCDMOS
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare TDA7377G-J15-D-T with alternatives
Compare TDA8594J/N1 with alternatives