TDA2051V vs LM3876TF/NOPB feature comparison

TDA2051V STMicroelectronics

Buy Now Datasheet

LM3876TF/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description ZIP, ZIP5,.15,.2,67TB ZIP, ZIP11,.2,.17,67TB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics Texas Instruments
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 0.1%
JESD-30 Code R-PZIP-T5 R-PZIP-T11
JESD-609 Code e0 e3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 11
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Power-Nom 40 W 56 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP5,.15,.2,67TB ZIP11,.2,.17,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 25 V 42 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
Bandwidth-Nom 20 kHz
Gain 26 dB
Moisture Sensitivity Level 1
Supply Current-Max 70 mA
Supply Voltage-Min (Vsup) 12 V

Compare TDA2051V with alternatives

Compare LM3876TF/NOPB with alternatives