TDA2051V
vs
LM4700TF/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NATIONAL SEMICONDUCTOR CORP
Package Description
ZIP, ZIP5,.15,.2,67TB
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
10%
0.1%
JESD-30 Code
R-PZIP-T5
R-PZFM-T11
JESD-609 Code
e0
e3
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
11
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Power-Nom
40 W
30 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZFM
Package Equivalence Code
ZIP5,.15,.2,67TB
ZIP11(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
25 V
64 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
Bandwidth-Nom
20 kHz
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max
40 mA
Supply Voltage-Min (Vsup)
20 V
Time@Peak Reflow Temperature-Max (s)
40
Compare TDA2051V with alternatives
Compare LM4700TF/NOPB with alternatives