LM3876TF/NOPB
vs
LM3875T/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
ISOLATED, PLASTIC, TO-220, 11 PIN
ZIP, ZIP11,.2,.17,67TB
Pin Count
3
Reach Compliance Code
unknown
compliant
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
26 dB
26 dB
Harmonic Distortion
0.1%
0.1%
JESD-30 Code
R-PZFM-T11
R-PZIP-T11
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
11
11
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Power-Nom
56 W
56 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
42 V
42 V
Supply Voltage-Min (Vsup)
12 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
3
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Code
ZIP
Package Equivalence Code
ZIP11,.2,.17,67TB
Supply Current-Max
70 mA
Terminal Pitch
1.7 mm
Compare LM3875T/NOPB with alternatives