TUA6037F
vs
MAX3573CGM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
863.25 MHz
878 MHz
Input Frequency-Min (RF)
44.25 MHz
50 MHz
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
Length
7 mm
7 mm
Moisture Sensitivity Level
3
3
Noise Figure-Nom
8 dB
7.9 dB
Number of Bands
3
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.9 mm
1 mm
Supply Current-Max
126 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Surface Mount
YES
YES
Technology
HYBRID
BICMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
2
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TUA6037F with alternatives