TDA18253HN/C1 vs MAX3553CGM feature comparison

TDA18253HN/C1 NXP Semiconductors

Buy Now Datasheet

MAX3553CGM Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN,
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO YES
Consumer IC Type VIDEO TUNER VIDEO TUNER
Input Frequency-Max (RF) 1002 MHz 878 MHz
Input Frequency-Min (RF) 54 MHz 50 MHz
JESD-30 Code S-PQCC-N48 S-XQCC-N48
Length 7 mm 7 mm
Noise Figure-Nom 7 dB 7.9 dB
Number of Functions 1 1
Number of Terminals 48 48
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare TDA18253HN/C1 with alternatives

Compare MAX3553CGM with alternatives