TDA16833 vs ICE3B3065P feature comparison

TDA16833 Infineon Technologies AG

Buy Now Datasheet

ICE3B3065P Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code DIP SFM
Package Description PLASTIC, DIP-8 ZIP, ZIP6,.2,.1,100/50TB
Pin Count 8 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 21 V
Input Voltage-Min 12 V 9 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T8 R-XZFM-T6
Length 9.52 mm
Number of Functions 1 1
Number of Terminals 8 6
Output Current-Max 4.8 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP ZIP
Package Equivalence Code DIP8,.3 ZIP6,.2,.1,100/50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 110 kHz 67 kHz
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 4 Weeks
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TDA16833 with alternatives

Compare ICE3B3065P with alternatives