Part Details for ICE3B3065P by Infineon Technologies AG
Overview of ICE3B3065P by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3B3065P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICE3B3065P-ND
|
DigiKey | IC OFFLINE SWITCH Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
417 In Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | ICE3B3065 - Off-Line SMPS Current Mode Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11671 |
|
$1.4300 / $1.6800 | Buy Now |
|
Chip1Cloud | IC OFFLINE CTRLR SMPS OTP TO220 | 9420 |
|
RFQ |
Part Details for ICE3B3065P
ICE3B3065P CAD Models
ICE3B3065P Part Data Attributes
|
ICE3B3065P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3B3065P
Infineon Technologies AG
Switching Regulator, Current-mode, 67kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP6,.2,.1,100/50TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.2,.1,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for ICE3B3065P
This table gives cross-reference parts and alternative options found for ICE3B3065P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3B3065P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3B3065P | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, ZFM6, ROHS COMPLIANT, TO-220, 6 LEAD | Rochester Electronics LLC | ICE3B3065P vs ICE3B3065P |