TDA16833 vs TOP243YN feature comparison

TDA16833 Infineon Technologies AG

Buy Now Datasheet

TOP243YN Power Integrations

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG POWER INTEGRATIONS INC
Part Package Code DIP SFM
Package Description PLASTIC, DIP-8
Pin Count 8 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8 R-PZFM-T6
Length 9.52 mm
Number of Functions 1 1
Number of Terminals 8 6
Output Current-Max 4.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP ZIP
Package Equivalence Code DIP8,.3 ZIP6,.27,.06,100/50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 110 kHz
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)

Compare TDA16833 with alternatives

Compare TOP243YN with alternatives