TD300-150-24-IN
vs
FC250B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWERCUBE
|
AGERE SYSTEMS INC
|
Package Description |
,
|
, MODULE,20LEAD,4.2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
200 V
|
36 V
|
Input Voltage-Min |
100 V
|
18 V
|
Input Voltage-Nom |
150 V
|
|
JESD-30 Code |
R-XXMA-X
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
26.4 V
|
|
Output Voltage-Min |
15.6 V
|
|
Output Voltage-Nom |
24 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Total Power Output-Max |
300 W
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
Number of Terminals |
|
20
|
Output Current-Max |
|
20.8 A
|
Package Equivalence Code |
|
MODULE,20LEAD,4.2
|
|
|
|
Compare TD300-150-24-IN with alternatives