Part Details for FC250B by LSI Corporation
Overview of FC250B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FC250B
FC250B CAD Models
FC250B Part Data Attributes
|
FC250B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FC250B
LSI Corporation
Analog Circuit, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Package Description | , MODULE,20LEAD,4.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 20 | |
Output Current-Max | 20.8 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,20LEAD,4.2 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID |