TD300-150-24-IN vs FC050S6R59 feature comparison

TD300-150-24-IN Natel Engineering Company

Buy Now Datasheet

FC050S6R59 LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE AGERE SYSTEMS INC
Package Description , DIP, DIP16,4.5,200
Reach Compliance Code unknown unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 200 V 36 V
Input Voltage-Min 100 V 18 V
Input Voltage-Nom 150 V
JESD-30 Code R-XXMA-X R-MDIP-T16
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 15.6 V
Output Voltage-Nom 24 V 6.5 V
Package Body Material UNSPECIFIED METAL
Package Code XMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 300 W
Trim/Adjustable Output YES
Base Number Matches 1 3
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Number of Terminals 16
Output Current-Max 7.7 A
Package Equivalence Code DIP16,4.5,200
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm

Compare TD300-150-24-IN with alternatives