TD075-024-24C vs ASD75-24S24Q-N feature comparison

TD075-024-24C Natel Engineering Company

Buy Now Datasheet

ASD75-24S24Q-N Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer POWERCUBE ASTRODYNE TDI CORP
Package Description , QUARTER BRICK PACKAGE-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 15.6 V 21.6 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 8
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Length 57.912 mm
Load Regulation-Max 0.2%
Seated Height-Max 13.208 mm
Width 36.83 mm

Compare TD075-024-24C with alternatives

Compare ASD75-24S24Q-N with alternatives