TD075-024-24C
vs
VI-LCW3-MXH1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWERCUBE
VICOR CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-XXMA-X10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
10
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
15.6 V
12 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Protections
OUTPUT OVER VOLTAGE
Compare TD075-024-24C with alternatives
Compare VI-LCW3-MXH1 with alternatives