ASD75-24S24Q-N vs ICH7524WS24N feature comparison

ASD75-24S24Q-N Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

ICH7524WS24N XP Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ASTRODYNE TDI CORP XP POWER LTD
Part Package Code MODULE MODULE
Package Description QUARTER BRICK PACKAGE-8 METAL PACKAGE-9
Pin Count 8 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P8 R-MDMA-P9
Length 57.912 mm 61 mm
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 21.6 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 13.208 mm 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 36.83 mm 57.9 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ASD75-24S24Q-N with alternatives

Compare ICH7524WS24N with alternatives