TCSD-16-01-F-N
vs
44764-063
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SAMTEC
Body Breadth
0.157 inch
0.4 inch
Body Depth
0.125 inch
0.83 inch
Body Length
1.421 inch
0.382 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
FLASH inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.8 A
2.5 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
32
6
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body/Shell Style
RECEPTACLE
Contact Arrangement
S0P6
Contact Finish Termination
TIN OVER NICKEL
Contact Resistance
10 mΩ
Insertion Force-Max
8.0064 N
Insulation Resistance
1000000000 Ω
Mounting Style
RIGHT ANGLE
Withdrawl Force-Min
3.5584 N
Compare TCSD-16-01-F-N with alternatives
Compare 44764-063 with alternatives