44764-063
vs
87301-0600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.4 inch
0.079 inch
Body Depth
0.83 inch
0.28 inch
Body Length
0.382 inch
0.488 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P6
S0P6
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
8.0064 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
30u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
UL
Termination Type
SOLDER
Total Number of Contacts
6
6
Withdrawl Force-Min
3.5584 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Compare 44764-063 with alternatives
Compare 87301-0600 with alternatives