TCSD-16-01-F-N vs 51762-10810000AB feature comparison

TCSD-16-01-F-N Samtec Inc

Buy Now Datasheet

51762-10810000AB Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch 0.47 inch
Body Depth 0.125 inch 0.82 inch
Body Length 1.421 inch 5.15 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT BLADE PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING GUIDE PIN
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -20 °C
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.8 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 32 108
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .125-.137
Body/Shell Style RECEPTACLE
Contact Arrangement S100P8
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Resistance 2 mΩ
Durability 200 Cycles
Insertion Force-Max .973 N
Insulation Resistance 10000000000 Ω
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Terminal Length 0.135 inch
Withdrawl Force-Min .17792 N

Compare TCSD-16-01-F-N with alternatives

Compare 51762-10810000AB with alternatives