TCM320AC54CDW vs ETC5054D-X feature comparison

TCM320AC54CDW Rochester Electronics LLC

Buy Now Datasheet

ETC5054D-X STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law MU-LAW MU-LAW
Filter YES YES
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Mode SYNCHRONOUS SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Package Description SO-16
Pin Count 16
Gain Tolerance-Max 0.15 dB
JESD-609 Code e0
Linear Coding NOT AVAILABLE
Package Equivalence Code SOP16,.4
Supply Current-Max 11 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare TCM320AC54CDW with alternatives

Compare ETC5054D-X with alternatives