TCM320AC54CDW
vs
TP3054WMX/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Companding Law
MU-LAW
MU-LAW
Filter
YES
YES
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
10.3 mm
Neg Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Mode
SYNCHRONOUS
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
3
Rohs Code
No
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Gain Tolerance-Max
0.2 dB
JESD-609 Code
e3
Linear Coding
NOT AVAILABLE
Moisture Sensitivity Level
4
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.011 mA
Technology
CMOS
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare TCM320AC54CDW with alternatives