TCAN1046ADRQ1 vs MCP2558FDT-H/SN feature comparison

TCAN1046ADRQ1 Texas Instruments

Buy Now Datasheet

MCP2558FDT-H/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14 SOP,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Microchip
Data Rate 8000 Mbps 8000 Mbps
JESD-30 Code R-PDSO-N14 R-PDSO-G8
JESD-609 Code e4 e3
Length 8.65 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 2 1
Number of Terminals 14 8
Number of Transceivers 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 260 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER CAN FD TRANSCEIVER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.9 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2016-03-30
Temperature Grade AUTOMOTIVE

Compare TCAN1046ADRQ1 with alternatives

Compare MCP2558FDT-H/SN with alternatives