MCP2558FDT-H/SN vs TCAN1046AVDMTRQ1 feature comparison

MCP2558FDT-H/SN Microchip Technology Inc

Buy Now Datasheet

TCAN1046AVDMTRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOP, VSON-14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2016-03-30
Samacsys Manufacturer Microchip Texas Instruments
Data Rate 8000 Mbps 8000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-N14
JESD-609 Code e3 e4
Length 4.9 mm 4.4 mm
Number of Functions 1 2
Number of Terminals 8 14
Number of Transceivers 1 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949 AEC-Q100
Seated Height-Max 1.75 mm 1 mm
Supply Current-Max 70 mA 260 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 2
Number of Channels 2
Peak Reflow Temperature (Cel) 260

Compare MCP2558FDT-H/SN with alternatives

Compare TCAN1046AVDMTRQ1 with alternatives