TCAN1046ADRQ1
vs
MCP2558FDT-H/MF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-14
HVSON,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Microchip
Data Rate
8000 Mbps
8000 Mbps
JESD-30 Code
R-PDSO-N14
S-PDSO-N8
JESD-609 Code
e4
e3
Length
8.65 mm
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
1
Number of Terminals
14
8
Number of Transceivers
2
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP14,.25
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max
260 mA
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN FD TRANSCEIVER
CAN FD TRANSCEIVER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.9 mm
3 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2016-03-30
Temperature Grade
AUTOMOTIVE
Compare TCAN1046ADRQ1 with alternatives
Compare MCP2558FDT-H/MF with alternatives