TCAN1043DMTRQ1 vs ML2652CQ feature comparison

TCAN1043DMTRQ1 Texas Instruments

Buy Now Datasheet

ML2652CQ RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICRO LINEAR CORP
Package Description VSON-14 QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-11-05
Samacsys Manufacturer Texas Instruments
Data Rate 2000 Mbps 10000 Mbps
JESD-30 Code R-PDSO-N14 S-PQCC-J44
JESD-609 Code e3
Length 4.5 mm 16.5862 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1 1
Number of Terminals 14 44
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 4.57 mm
Supply Current-Max 110 mA 140 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 16.5862 mm
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
Package Equivalence Code LDCC44,.7SQ
Qualification Status Not Qualified
Technology CMOS

Compare TCAN1043DMTRQ1 with alternatives

Compare ML2652CQ with alternatives