TCAN1043DMTRQ1
vs
ML6692
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICRO LINEAR CORP
Package Description
VSON-14
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-11-05
Samacsys Manufacturer
Texas Instruments
Data Rate
2000 Mbps
JESD-30 Code
R-PDSO-N14
R-PDSO-G16
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
1
Number of Terminals
14
16
Number of Transceivers
1
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max
110 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
16
Qualification Status
Not Qualified
Compare TCAN1043DMTRQ1 with alternatives
Compare ML6692 with alternatives