TCAN1043DMTRQ1 vs AM7960LC feature comparison

TCAN1043DMTRQ1 Texas Instruments

Buy Now Datasheet

AM7960LC AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Package Description VSON-14 QCCN, LCC28,.45SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-11-05
Samacsys Manufacturer Texas Instruments
Data Rate 2000 Mbps 3000 Mbps
JESD-30 Code R-PDSO-N14 S-CQCC-N28
JESD-609 Code e3 e0
Length 4.5 mm 11.43 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1 1
Number of Terminals 14 28
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code HVSON QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 2.54 mm
Supply Current-Max 110 mA 0.19 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
Package Equivalence Code LCC28,.45SQ
Qualification Status Not Qualified
Technology BIPOLAR

Compare TCAN1043DMTRQ1 with alternatives

Compare AM7960LC with alternatives