Part Details for AM7960LC by AMD
Overview of AM7960LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM7960LC
AM7960LC CAD Models
AM7960LC Part Data Attributes
|
AM7960LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7960LC
AMD
Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 3000 Mbps | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM7960LC
This table gives cross-reference parts and alternative options found for AM7960LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7960LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJF1052IT/1 | NXP Semiconductors | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | AM7960LC vs TJF1052IT/1 |
269145-1 | TE Connectivity | Check for Price | DATACOM, ETHERNET TRANSCEIVER, SFO9 | AM7960LC vs 269145-1 |
AM79C987JCT | AMD | Check for Price | Ethernet Transceiver, CMOS, PQCC28, PLASTIC, LCC-28 | AM7960LC vs AM79C987JCT |
EM2 | LSI Corporation | Check for Price | Ethernet Transceiver, | AM7960LC vs EM2 |
TM1250FVA1 | Pulse Electronics Corporation | Check for Price | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | AM7960LC vs TM1250FVA1 |
TCAN1043DQ1 | Texas Instruments | $1.3186 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125 | AM7960LC vs TCAN1043DQ1 |
DP83910AV-X | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | AM7960LC vs DP83910AV-X |
BCM5202KPF | Broadcom Limited | Check for Price | Ethernet Transceiver, CMOS, PQFP80, 14 MM, MQFP-80 | AM7960LC vs BCM5202KPF |
MC68835FA | Motorola Semiconductor Products | Check for Price | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | AM7960LC vs MC68835FA |
ATT2R02-FC | LSI Corporation | Check for Price | Ethernet Transceiver, PQFP208, | AM7960LC vs ATT2R02-FC |