AM7960LC vs AM79C980JC feature comparison

AM7960LC AMD

Buy Now Datasheet

AM79C980JC AMD

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
QLCC LCC
QCCN, LCC28,.45SQ QCCJ, LDCC84,1.2SQ
28 84
unknown compliant
8542.39.00.01 8542.39.00.01
3000 Mbps
S-CQCC-N28 S-PQCC-J84
e0 e0
11.43 mm 29.2862 mm
1 1
28 84
1
70 °C 70 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
QCCN QCCJ
LCC28,.45SQ LDCC84,1.2SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
Not Qualified Not Qualified
2.54 mm 4.57 mm
0.19 mA 300 mA
5 V 5 V
YES YES
BIPOLAR CMOS
ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
NO LEAD J BEND
1.27 mm 1.27 mm
QUAD QUAD
11.43 mm 29.2862 mm
1 1
No
2

Compare AM7960LC with alternatives

Compare AM79C980JC with alternatives