TC7SH02FS vs 74HC1G00GW-Q100H feature comparison

TC7SH02FS Toshiba America Electronic Components

Buy Now Datasheet

74HC1G00GW-Q100H Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP NEXPERIA
Part Package Code SON TSSOP
Package Description VSOF, FL6,.03,14 TSSOP,
Pin Count 5 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H HC/UH
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e0 e3
Length 1 mm 2.05 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF TSSOP
Package Equivalence Code FL6,.03,14
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position DUAL DUAL
Width 0.8 mm 1.25 mm
Base Number Matches 2 1
Manufacturer Package Code SOT353-1
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare TC7SH02FS with alternatives

Compare 74HC1G00GW-Q100H with alternatives