TC7SH02FS
vs
74AHC1G02GW,165
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SON
TSSOP
Package Description
VSOF, FL6,.03,14
TSSOP,
Pin Count
5
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
1 mm
2.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.004 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
TSSOP
Package Equivalence Code
FL6,.03,14
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.35 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
0.8 mm
1.25 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT353-1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TC7SH02FS with alternatives
Compare 74AHC1G02GW,165 with alternatives
74AHC1G02GW,165 vs 74HC1G02GW,125
74AHC1G02GW,165 vs HD74HC1G02-EL
74AHC1G02GW,165 vs HD74HC1G02
74AHC1G02GW,165 vs 74HC1G02GW,165
74AHC1G02GW,165 vs MC74HC1G02DFT1
74AHC1G02GW,165 vs 935262750115
74AHC1G02GW,165 vs 74HC1G02GW
74AHC1G02GW,165 vs 935262750165
74AHC1G02GW,165 vs 935262750125