Part Details for TC7SH02FS by Toshiba America Electronic Components
Overview of TC7SH02FS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SH02FS
TC7SH02FS CAD Models
TC7SH02FS Part Data Attributes
|
TC7SH02FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH02FS
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 2-INPUT NOR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.03,14 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |
Alternate Parts for TC7SH02FS
This table gives cross-reference parts and alternative options found for TC7SH02FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH02FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02SE-7 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | TC7SH02FS vs 74AHC1G02SE-7 |
MC74HC1G00DFT2 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH02FS vs MC74HC1G00DFT2 |
MC74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SH02FS vs MC74HC1G00DFT1G |
HD74HC1G00-EL | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | TC7SH02FS vs HD74HC1G00-EL |
MC74HC1G02DFT2 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | TC7SH02FS vs MC74HC1G02DFT2 |
935262750165 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH02FS vs 935262750165 |
HD74HC1G02-EL | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | TC7SH02FS vs HD74HC1G02-EL |
HD74HC1G00CME | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | TC7SH02FS vs HD74HC1G00CME |
935262750115 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH02FS vs 935262750115 |
SN74AHC1G02DCKRE4 | Single 2-Input Positive-NOR Gate 5-SC70 -40 to 85 | Texas Instruments | TC7SH02FS vs SN74AHC1G02DCKRE4 |