TC7MBL3257AFT
vs
FST3257CW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TOSHIBA CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
DIE,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
X-XUUC-N16
Length
4 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER AND DEMUX/DECODER
Number of Functions
4
4
Number of Inputs
1
2
Number of Outputs
2
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
UNCASED CHIP
Propagation Delay (tpd)
0.52 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
UPPER
Width
3 mm
Base Number Matches
1
1
Package Equivalence Code
DIE OR CHIP
Compare TC7MBL3257AFT with alternatives
Compare FST3257CW with alternatives