FST3257CW vs IDTQS34XS257Q3 feature comparison

FST3257CW Fairchild Semiconductor Corporation

Buy Now Datasheet

IDTQS34XS257Q3 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIE, SSOP, SSOP80,.25,20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code X-XUUC-N16 R-PDSO-G80
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Number of Functions 4 4
Number of Inputs 2 8
Number of Outputs 1 4
Number of Terminals 16 80
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Equivalence Code DIE OR CHIP SSOP80,.25,20
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 80
Length 20.4978 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 1.7526 mm
Temperature Grade INDUSTRIAL
Terminal Pitch 0.5 mm
Width 3.9116 mm

Compare FST3257CW with alternatives

Compare IDTQS34XS257Q3 with alternatives