TC7MBL3257AFT vs FST16292CW feature comparison

TC7MBL3257AFT Toshiba America Electronic Components

Buy Now Datasheet

FST16292CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, DIE,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G16 R-XUUC-N56
Length 4 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Number of Functions 4 1
Number of Inputs 1 12
Number of Outputs 2 24
Number of Terminals 16 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Propagation Delay (tpd) 0.52 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Width 3 mm
Base Number Matches 1 1

Compare TC7MBL3257AFT with alternatives

Compare FST16292CW with alternatives