TC7652MJD
vs
LTC1051CN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TELEDYNE COMPONENTS
LINEAR TECHNOLOGY CORP
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.000135 µA
Common-mode Reject Ratio-Nom
140 dB
130 dB
Input Offset Voltage-Max
5 µV
5 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T8
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
2
Number of Terminals
14
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1 V/us
4 V/us
Supply Current-Max
3 mA
5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
400
2500
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DIP
Pin Count
8
Manufacturer Package Code
N
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.000065 µA
Common-mode Reject Ratio-Min
106 dB
Frequency Compensation
YES
JESD-609 Code
e0
Length
9.78 mm
Low-Bias
YES
Low-Offset
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8.25 V
Package Code
DIP
Package Equivalence Code
DIP8,.3
Seated Height-Max
4.445 mm
Supply Voltage Limit-Max
8.25 V
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
631000
Width
7.62 mm
Compare TC7652MJD with alternatives
Compare LTC1051CN8 with alternatives