TC74VCX257FK vs 74ALVCH16271DGGRG4 feature comparison

TC74VCX257FK Toshiba America Electronic Components

Buy Now Datasheet

74ALVCH16271DGGRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description VSSOP, TSSOP16,.16,20 TSSOP, TSSOP56,.3,20
Pin Count 16 56
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G16 R-PDSO-G56
Length 4 mm 14 mm
Load Capacitance (CL) 30 pF
Logic IC Type MULTIPLEXER MULTIPLEXER AND DEMUX/DECODER
Max I(ol) 0.024 A
Number of Functions 4 12
Number of Inputs 2 1
Number of Outputs 1 2
Number of Terminals 16 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code TSSOP16,.16,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 40 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.65 V
Supply Voltage-Nom (Vsup) 1.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 6.1 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC74VCX257FK with alternatives

Compare 74ALVCH16271DGGRG4 with alternatives