TC74HC4052AF(TP2)
vs
MM74HC4052SJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
5.30 MM, EIAJ TYPE2, SOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
222.575
CO2e (mg)
2679.803
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
10.1 mm
Neg Supply Voltage-Nom (Vsup)
-6 V
-4.5 V
Number of Channels
4
4
Number of Functions
1
2
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
42 dB
On-state Resistance Match-Nom
5 Ω
20 Ω
On-state Resistance-Max (Ron)
100 Ω
230 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.1 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
6 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
43 ns
290 ns
Switch-on Time-Max
38 ns
355 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
5.3 mm
Base Number Matches
2
3
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Package Equivalence Code
SOP16,.3
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Switching
BREAK-BEFORE-MAKE
Terminal Finish
MATTE TIN
Compare TC74HC4052AF(TP2) with alternatives
Compare MM74HC4052SJ with alternatives