TC74HC4052AF(TP2) vs CD54HCT4053F3A feature comparison

TC74HC4052AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

CD54HCT4053F3A Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 10.3 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 4 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 100 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Current-Max (Isup) 0.08 mA 0.16 mA
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES NO
Switch-off Time-Max 43 ns
Switch-on Time-Max 38 ns 48 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 2 2
kg CO2e/kg 12.04
Average Weight (mg) 1187.4
CO2e (mg) 14296.296
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Signal Current-Max 0.025 A
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare TC74HC4052AF(TP2) with alternatives

Compare CD54HCT4053F3A with alternatives