TC622EOA723 vs TC622COATR feature comparison

TC622EOA723 Microchip Technology Inc

Buy Now Datasheet

TC622COATR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 5 Cel 5 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.37 mm 1.37 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.6 mA 0.6 mA
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C

Compare TC622EOA723 with alternatives

Compare TC622COATR with alternatives