TC622COATR vs TC622VOART feature comparison

TC622COATR Microchip Technology Inc

Buy Now Datasheet

TC622VOART Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code compliant unknown
Accuracy-Max (Cel) 5 Cel 5 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.37 mm 1.37 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.6 mA 0.6 mA
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare TC622COATR with alternatives