TC622EOA723
vs
TC622VAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TELCOM SEMICONDUCTOR INC
Package Description
SOIC-8
TO-220, 5 PIN
Reach Compliance Code
compliant
unknown
Accuracy-Max (Cel)
5 Cel
5 Cel
Body Breadth
3.9 mm
4.44 mm
Body Height
1.37 mm
7.22 mm
Body Length or Diameter
4.9 mm
10.16 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
5
Operating Current-Max
0.6 mA
0.6 mA
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5,.1,67TB
Temperature Coefficient
POSITIVE ppm/°C
Compare TC622EOA723 with alternatives