TC4452VAT vs IXDN414CI feature comparison

TC4452VAT Microchip Technology Inc

Buy Now Datasheet

IXDN414CI IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC IXYS CORP
Part Package Code SFM SFM
Package Description LEAD FREE, PLASTIC, TO-220, 5 PIN TO-220, 5 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSFM-F5 R-PSFM-T5
JESD-609 Code e3 e3
Length 10.16 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 13 A 14 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 15.36 mm
Supply Current-Max 0.4 mA
Supply Voltage-Max 18 V 35 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE SINGLE
Turn-off Time 0.092 µs 0.034 µs
Turn-on Time 0.092 µs 0.033 µs
Width 4.2 mm
Base Number Matches 1 1
Output Current Flow Direction SOURCE AND SINK
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 18 V
Time@Peak Reflow Temperature-Max (s) 35

Compare TC4452VAT with alternatives

Compare IXDN414CI with alternatives