TC4427AVMFG vs TC4427VOA feature comparison

TC4427AVMFG Microchip Technology Inc

Buy Now Datasheet

TC4427VOA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON SOP
Package Equivalence Code SOLCC8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pin Count 8
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 8 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.1 µs
Turn-on Time 0.08 µs
Width 3.9 mm

Compare TC4427AVMFG with alternatives

Compare TC4427VOA with alternatives