TC4427AVMFG vs TC427CPAG feature comparison

TC4427AVMFG Microchip Technology Inc

Buy Now Datasheet

TC427CPAG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON DIP
Package Equivalence Code SOLCC8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Samacsys Manufacturer Microchip
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
Length 9.5 mm
Number of Functions 2
Output Peak Current Limit-Nom 1.5 A
Seated Height-Max 5.08 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Turn-off Time 0.12 µs
Turn-on Time 0.075 µs
Width 7.62 mm

Compare TC4427AVMFG with alternatives

Compare TC427CPAG with alternatives