TC4427AVMFG vs TC4426AEOAG feature comparison

TC4427AVMFG Microchip Technology Inc

Buy Now Datasheet

TC4426AEOAG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON SOP
Package Equivalence Code SOLCC8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Output Peak Current Limit-Nom 1.5 A
Seated Height-Max 1.75 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Turn-off Time 0.045 µs
Turn-on Time 0.045 µs
Width 3.91 mm

Compare TC4427AVMFG with alternatives

Compare TC4426AEOAG with alternatives