TC4424AVMF713-VAO
vs
TC4423IJA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TELCOM SEMICONDUCTOR INC
Package Description
DFN-8
DIP, DIP8,.3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-N8
R-XDIP-T8
JESD-609 Code
e3
e0
Length
6 mm
Number of Functions
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
HVSON
DIP
Package Equivalence Code
SOLCC8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1 mm
Supply Current-Max
3 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.097 µs
Turn-on Time
0.097 µs
Width
5 mm
Base Number Matches
1
2
Rohs Code
No
Qualification Status
Not Qualified
Technology
CMOS
Compare TC4424AVMF713-VAO with alternatives
Compare TC4423IJA with alternatives